
The 0SPL0001T is a 600V 30A fuse with a lead free construction and packaged in a 600 package. It has a height of 1.22inch, length of 3inch, and width of 0.665inch. The fuse is RoHS compliant but not Reach SVHC compliant. It is available in bulk packaging.
Sign in to ask questions about the Littelfuse 0SPL0001T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0SPL0001T technical specifications.
| Package/Case | 600 |
| Current Rating | 30A |
| Height | 1.22inch |
| Lead Free | Lead Free |
| Length | 3inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 600V |
| Width | 0.665inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0SPL0001T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
