
Bidirectional TVS Diode, DO-201 package, offering 1.5kW peak pulse power and 67.6A peak pulse current. Features a 13.6V reverse standoff voltage and 15.2V minimum breakdown voltage, with a 22.5V clamping voltage. Operates across a -55°C to 175°C temperature range, with 1uA leakage current. Through-hole mounting with axial termination, lead-free and RoHS compliant.
Littelfuse 1.5KE16CA technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 22.5V |
| Clamping Voltage-Max | 22.5V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 9.5mm |
| Max Breakdown Voltage | 16.8V |
| Min Breakdown Voltage | 15.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 67.6A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 13.6V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 67.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5MW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 15.2V |
| Reverse Standoff Voltage | 13.6V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| Termination | Axial |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5KE16CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.