
Bidirectional TVS Diode for surge suppression. Features a 56V DC rated voltage and 47.8V reverse standoff voltage. Offers a clamping voltage of 80.5V and a minimum breakdown voltage of 50.4V. Designed for through-hole mounting with axial termination in a DO-201 package. Operates across a wide temperature range from -55°C to 175°C, with a peak pulse power rating of 1.5kW and a peak pulse current of 19.7A.
Littelfuse 1.5KE56C technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 80.5V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Min Breakdown Voltage | 50.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 19.7A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 47.8V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 19.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 47.8V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| Termination | Axial |
| DC Rated Voltage | 56V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5KE56C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.