
TVS Diodes - Transient Voltage Suppressors TVS 1.5KW 9.1V 5% BI DO-214AB RoHS
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Series | 1.5SMC |
| Termination | SMD/SMT |
| RoHS | Compliant |