
Surface mount PTC resettable fuse, 0.29 ohm resistance, designed for 8V DC applications. Features a 750mA hold current and a 1.5A trip current, with a maximum operating temperature of 85°C. Encased in a 1206 (3216 metric) surface mount package, this component is RoHS compliant and available in tape and reel packaging. Approvals include cULus and TUV.
Littelfuse 1206L075THYR technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 100A |
| Hold Current | 750mA |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 8V |
| Max Voltage Rating (DC) | 8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 290mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 1206L |
| Termination | SMD/SMT |
| Time to Trip | 200ms |
| Trip Current | 1.5A |
| DC Rated Voltage | 8V |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1206L075THYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
