
Littelfuse 155004U technical specifications.
| Fuse Current | 20A |
| Mount | Holder |
| Reach SVHC Compliant | No |
| Series | 155 |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 155004U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.