
Bidirectional TVS diode for power line protection, featuring a 17V operating voltage and 29.3V clamping voltage. This component offers 15kW peak pulse power and 512A max surge current handling. With a P600 package and through-hole mounting, it operates across a -55°C to 175°C temperature range. The diode type is ZENER, with a 10mA leakage current and 8W max power dissipation.
Littelfuse 15KPA17CA technical specifications.
| Package/Case | P |
| Clamping Voltage | 29.3V |
| Clamping Voltage-Max | 29.3V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 10mA |
| Max Breakdown Voltage | 20.79V |
| Min Breakdown Voltage | 18.99V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Max Surge Current | 512A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 17V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 515.4A |
| Peak Pulse Power | 15kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 18.99V |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Series | 15KPA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KPA17CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
