
Unidirectional Transient Voltage Suppressor (TVS) diode with a 15kW peak pulse power rating and 182.1A peak pulse current capability. Features a 51V reverse standoff voltage and 57V minimum breakdown voltage, with a clamping voltage of 82.8V. Designed for through-hole mounting with axial termination, this single-element silicon device operates from -55°C to 175°C and offers low 2uA leakage current. It is HALOGEN FREE and ROHS COMPLIANT, packaged in P600 plastic for through-hole applications.
Littelfuse 15KPA51A technical specifications.
| Package/Case | P |
| Clamping Voltage | 82.8V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 57V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 181A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 51V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 182.1A |
| Peak Pulse Power | 15kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 57V |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| Series | 15KPA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KPA51A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
