Littelfuse 18105000021 technical specifications.
| Current Rating | 500mA |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Series | 181 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.