
Sign in to ask questions about the Littelfuse 19303(K)-3.15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 19303(K)-3.15 technical specifications.
| Package/Case | Radial |
| Fuse Current | 3.15A |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 19303(K)-3.15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
