
This 250V 5A fuse is designed for holder mount applications and features a lead free termination. It is available in quantities of 1000 per pack and meets the approval standards of VDE, cULus, and SEMKO. The fuse has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C.
Sign in to ask questions about the Littelfuse 19315000001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 19315000001 technical specifications.
| Approvals | VDE, cULus, SEMKO |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Length | 0.787inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 193 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 19315000001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
