FUSE, TR5 QUICK BLOW 100MA
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 19370K100MA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Diameter | 8.5mm |
| Fuse Current | 100mA |
| Lead Diameter | 0.6mm |
| Lead Length | 4.3mm |
| Lead Pitch | 5mm |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 19370K100MA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.