Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
LITTELFUSE
19370K1A
Datasheet
Littelfuse
19370K1A
Not Recommended for New Design
FUSE, TR5 QUICK BLOW 1A
FUSE, TR5 QUICK BLOW 1A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Body Diameter
8.5mm
Fuse Current
1A
Lead Diameter
0.6mm
Lead Length
4.3mm
Lead Pitch
5mm
Reach SVHC Compliant
No
Voltage Rating (AC)
250V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account