
LITTELFUSE WICKMANN 19372K 1.6A. FUSE, TR5 ANTISURGE 1.6A
Sign in to ask questions about the Littelfuse 19372K 1.6A. datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 19372K 1.6A. technical specifications.
| Blow Characteristic | TIME DELAY |
| Fuse Current | 1.6A |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 19372K 1.6A. to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.