The 196 series fuse from Littelfuse features a glass body with a current rating of 315mA and a voltage rating of 250V AC. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The fuse is available in bulk packaging with 200 units per package.
Sign in to ask questions about the Littelfuse 19603150021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 19603150021 technical specifications.
| Body Material | Glass |
| Current Rating | 315mA |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | 196 |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 19603150021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.