Littelfuse 19614000431 technical specifications.
| Current Rating | 4A |
| Length | 21mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1250 |
| Series | 196 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.