The 1N5648A diode features a reverse standoff voltage of 36.8V and a DC rated voltage of 43V. It has a maximum power dissipation of 1.5kW and is packaged in a DO-13 case with through hole mounting. The device is not RoHS compliant and contains lead, making it a non-lead free component.
Checking distributor stock and pricing after the page loads.
Littelfuse 1N5648A technical specifications.
| Package/Case | DO-13 |
| Lead Free | Contains Lead |
| Max Power Dissipation | 1.5kW |
| Mount | Through Hole |
| Packaging | Bulk |
| Reverse Standoff Voltage | 36.8V |
| RoHS Compliant | No |
| Series | 1N56 |
| DC Rated Voltage | 43V |
| RoHS | Not Compliant |
No datasheet is available for this part.