The 2920L700/24SLER is a polymeric positive temperature coefficient (PPTC) resettable fuse from the Low Rho series. Designed for surface mount applications, it provides overcurrent protection with ultra-low internal resistance and a low profile. It is specifically engineered for high-density circuit boards where low voltage drop and automatic resettable protection are required.
Checking distributor stock and pricing after the page loads.
| Current - Hold (Ih) | 7A |
| Current - Trip (It) | 14A |
| Voltage - Max (Vmax) | 24V |
| Current - Max (Imax) | 50A |
| Resistance - Initial (Ri) Min | 0.001Ohms |
| Resistance - Post Trip (R1) Max | 0.01Ohms |
| Time to Trip | 2s |
| Power Dissipation (Pd) Max | 2.5W |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| RoHS | RoHS3 Compliant |
| Halogen Free | Yes |
| Agency Approvals | UL Recognized, TUV Approved |