
This radial through hole fuse has a current rating of 50mA and a maximum operating temperature of 70°C. It can withstand a maximum power dissipation of 40mW and a maximum voltage rating of 125V AC or 63V DC. The fuse is available in an ammo pack packaging and has a size of 6 X 8mm.
Littelfuse 303005 technical specifications.
| Package/Case | Radial |
| Current Rating | 50mA |
| Fuse Size | 6 X 8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 40mW |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 63V |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| RoHS | Not Compliant |
No datasheet is available for this part.