The 30R185-PB is a 30R series radial fuse with a current rating of 40A and a resistance of 90mR. It operates within a temperature range of -40°C to 85°C. The fuse has a hold current of 1.85A and a trip current of 3.7A.
Littelfuse 30R185-PB technical specifications.
| Current Rating | 40A |
| Hold Current | 1.85A |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Resistance | 90mR |
| Series | 30R |
| Termination | Radial |
| Trip Current | 3.7A |
| RoHS | Not Compliant |
No datasheet is available for this part.