The 312 Series fuse from Littelfuse is a 250V AC rated component with a current rating of 375mA. It measures 6.35mm in diameter and 31.75mm in length. Available in quantities of 1000, these fuses are packaged in bulk and are compliant with RoHS regulations. The 312 Series fuse features a clip termination style.
Checking distributor stock and pricing after the page loads.
| Current Rating | 375mA |
| Diameter | 6.35mm |
| Length | 31.75mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 820mR |
| RoHS Compliant | Yes |
| Series | 312 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
