SEE 845-0309 0313.750HXP
Sign in to ask questions about the Littelfuse 313.750V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 313.750V technical specifications.
| Body Material | Glass |
| Package/Case | 0309 |
| Current Rating | 750mA |
| Mount | Clip |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 313.750V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.