Fuse 0.8A 250V Slow Blow Acting 2-Pin
Littelfuse 326.80 technical specifications.
| Current Rating | 800mA |
| Fuse Size | 6.3 x 32mm |
| Max Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 326.80 to view detailed technical specifications.
No datasheet is available for this part.