Fuse Holder 20A 250V Quick Connect Panel Mount
Littelfuse 342058 technical specifications.
| Body Material | Thermoplastic |
| Current Rating | 20A |
| Fuse Size | 6.3 x 32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.