This fuse features a current rating of 20A and a voltage rating of 250V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse body is made of glass with a thermoplastic material and has a brass and tin contact material. It is approved by UL, CSA, VDE, and SEMKO.
Littelfuse 345603 technical specifications.
| Approvals | UL, CSA, VDE, SEMKO |
| Body Material | Glass, Thermoplastic |
| Color | Black |
| Contact Material | Brass, Tin |
| Current Rating | 20A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Series | 345 |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.
