Fuses with Leads (Through Hole) IEC TL LBC SL .063A TR5
Checking distributor stock and pricing after the page loads.
| Current Rating | 63mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 372 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |