Fuses with Leads (Through Hole) IEC TL LBC SL 1.25A TR5
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 37211250410 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 1.25A |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 372 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37211250410 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.