
Fuses with Leads (Through Hole) IEC TL LBC SL 1.6A TR5
Checking distributor stock and pricing after the page loads.
| Current Rating | 1.6A |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| RoHS Compliant | Yes |
| Series | 372 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |