Fuses with Leads (Through Hole) 12 AMP 125V SLO BLO
Littelfuse 375012.P technical specifications.
| Current Rating | 12A |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Series | 375 |
| Termination | Radial |
| Voltage Rating (AC) | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 375012.P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.