
Fuse Subminiature Slow Blow Acting 0.05A 125V Radial 8.5 X 4 X 8mm Bulk UL
Littelfuse 39600500440 technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Current Rating | 50mA |
| DC Cold Resistance | 12.5R |
| Depth | 4mm |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Length | 0.335inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Bulk |
| Power Dissipation | 45W |
| RoHS Compliant | Yes |
| Series | TE5® 396 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| Width | 0.157inch |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 39600500440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.