
Subminiature slow-blow fuse with 80mA current rating and 125V AC/DC voltage rating. Features a radial package for through-hole mounting, measuring 8.5 x 4 x 8mm. Operates within a temperature range of -40°C to 85°C and boasts UL approval and UL94 V-0 flammability rating. This lead-free component is RoHS compliant and supplied in tape and reel packaging.
Littelfuse 39600800000 technical specifications.
| Approvals | UL |
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 80mA |
| DC Cold Resistance | 6.009R |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 80mA |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Lead Length | 18.8mm |
| Length | 0.335inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TE5® 396 |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 39600800000 to view detailed technical specifications.
No datasheet is available for this part.
