
Subminiature slow-blow fuse with a 250mA current rating and 125V AC/DC voltage rating. Features a radial package with a 4mm height, 8.5mm width, and 8mm length, designed for through-hole mounting. Offers a 750mΩ DC cold resistance and 90W power dissipation. Compliant with RoHS standards and UL94 V-0 flammability rating, operating within a -40°C to 85°C temperature range. Packaged in an ammo pack for efficient handling.
Littelfuse 39602500000 technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 250mA |
| DC Cold Resistance | 750mR |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 250mA |
| Height | 4mm |
| Lead Free | Lead Free |
| Lead Length | 18.8mm |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Ammo Pack |
| Power Dissipation | 90W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TE5® 396 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 8.5mm |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 39602500000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.