
Subminiature slow-blow fuse with 800mA current rating and 125V AC/DC voltage rating. Features a radial package with 0.6mm wire diameter and 18.8mm lead length, housed in a brown polyamide body measuring 8.5 x 4 x 8mm. UL approved and RoHS compliant, this fuse offers a time-delay blow characteristic and a maximum operating temperature of 85°C. Packaged in an ammo pack for efficient assembly.
Littelfuse 39608000000 technical specifications.
| Approvals | UL |
| Blow Characteristic | TIME DELAY |
| Body Height | 8mm |
| Body Length | 8.5mm |
| Body Material | Polyamide |
| Package/Case | Radial |
| Color | Brown |
| Current | 800mA |
| Current Rating | 800mA |
| DC Cold Resistance | 125mR |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 800mA |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Lead Length | 18.8mm |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Ammo Pack |
| Power Dissipation | 130W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 396 |
| Termination | Radial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 0.157inch |
| Wire/Cable Diameter | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 39608000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.