Subminiature slow-blow fuse with a 1.6A current rating and 125V AC/DC voltage rating. Features a thermoplastic body, radial package for through-hole mounting, and solder terminations. Operates within a temperature range of -40°C to 85°C and boasts UL and PSE approvals. This RoHS compliant component is supplied in bulk packaging.
Littelfuse 39611600440 technical specifications.
| Approvals | UL, PSE |
| Blow Characteristic | TIME DELAY |
| Body Material | Thermoplastic |
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 1.6A |
| DC Cold Resistance | 50.2mR |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 1.6A |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Length | 0.335inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TE5® 396 |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 39611600440 to view detailed technical specifications.
No datasheet is available for this part.