The 4190125000 diode from Littelfuse features a current rating of 125mA and a voltage rating of 125V AC. It is designed for surface mount applications with a termination type of SMD/SMT. The device measures 6.1mm in length and 2.77mm in width and height. It is compliant with RoHS regulations.
Littelfuse 4190125000 technical specifications.
| Current Rating | 125mA |
| Height | 2.77mm |
| Length | 6.1mm |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | 419 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 125V |
| Width | 2.77mm |
| RoHS | Compliant |
No datasheet is available for this part.