Fuse Chip Very Fast Acting 2A 32V SMD Solder Pad 0402 Epoxy Glass CSA
Littelfuse 435002 technical specifications.
| Max Operating Temperature | 90 |
| Min Operating Temperature | -55 |
| Eccn Code | EAR99 |
| HTS Code | 8536.10.00.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 435002 to view detailed technical specifications.
No datasheet is available for this part.