FUSE TELCOM 1.50A 10.1X2.5MM SMD
Checking distributor stock and pricing after the page loads.
| Package/Case | 4010 |
| Current | 1.5A |
| Height | 0.043inch |
| Length | 0.398inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Series | TCP 456 |
| Width | 0.098inch |
| RoHS | Not Compliant |