The 462 series Nano2 Surface Mount Fuse is a time-lag device designed for secondary protection in space-constrained applications. It features high interrupting ratings of 250V and 350V and complies with IEC 60127-4 Universal Modular Fuse-links (UMF) standards. The fuse is built with a heat-resistant plastic housing (UL 94 V-0) and is compatible with lead-free solder profiles.
Sign in to ask questions about the Littelfuse 46211000000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 46211000000 technical specifications.
| Current Rating | 1A |
| Voltage Rating (AC/DC) | 350V |
| Interrupting Rating | 100A@350VAC/VDC / 150A@250VAC/VDCA |
| Nominal Cold Resistance | 0.0867Ohms |
| Nominal Melting I2t | 2.7A2sec |
| Operating Temperature | -55 to +125°C |
| RoHS | Compliant |
| Halogen Free | Yes |
| Agency Approvals | UR, VDE, PSE, CQC, KC |
Download the complete datasheet for Littelfuse 46211000000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.