Hall Effect Sensor, 20mA, Rectangular, Flange Mount,
Littelfuse 55110-3H-02-A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 3.8 |
| Supply Voltage-Max | 24 |
| Termination Type | CABLE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 55110-3H-02-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.