Battery Clip; SMT; Contact; 1 Cell; A; AA; CR2; CR123A; Spring Steel/Matte Tin
Littelfuse 557 technical specifications.
| Package/Case | 125 |
| Color | Black |
| Material | Thermoplastic |
| Mount | Holder |
| Termination | Soldering |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 557 to view detailed technical specifications.
No datasheet is available for this part.