Littelfuse 57000000000 technical specifications.
| Color | Black |
| Current Rating | 6.3A |
| Illumination Type | Illuminated |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 570 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 57000000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.