
Magnetic / Reed Switches Reed Sensors
Sign in to ask questions about the Littelfuse 59050-2-S-00-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 59050-2-S-00-0 technical specifications.
| Capacitance | 0.2pF |
| Mount | Through Hole |
| Operate Time | 1ms |
| Package Quantity | 200 |
| Packaging | Bulk |
| Release Time | 1ms |
| RoHS Compliant | No |
| Series | 59050 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 59050-2-S-00-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.