
Bidirectional TVS Diode for surge suppression, featuring a 43V DC rated voltage and 69.4V clamping voltage. This component offers 5kW peak pulse power and 72.1A peak pulse current handling, with a maximum power dissipation of 8W. It operates across a wide temperature range from -55°C to 175°C and is housed in a P600 package with axial termination for through-hole mounting. RoHS compliant and lead-free.
Littelfuse 5KP43CA technical specifications.
| Package/Case | P |
| Clamping Voltage | 69.4V |
| Clamping Voltage-Max | 69.4V |
| Current | 72A |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 9.1mm |
| Max Breakdown Voltage | 52.8V |
| Min Breakdown Voltage | 47.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Max Surge Current | 72.1A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 43V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 72.1A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Dissipation | 5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 47.8V |
| Reverse Standoff Voltage | 43V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| Voltage | 43V |
| DC Rated Voltage | 43V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP43CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.