
Fuse Holders 852 Series Shocksafe PC Mount Miniature Fuseholder for 5x20mm Fuses.
Sign in to ask questions about the Littelfuse 8520000100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 8520000100 technical specifications.
| Color | Black |
| Current Rating | 10A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| Series | 852 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 8520000100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
