
This fuse features a thermoplastic body and a screw termination, with a current rating of 10A and a voltage rating of 250V. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The fuse measures 31mm in length and 9.1mm in width.
Sign in to ask questions about the Littelfuse 8650000100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 8650000100 technical specifications.
| Body Material | Thermoplastic |
| Current Rating | 10A |
| Length | 31mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 250V |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 8650000100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.