The 880175 is a TR Series heavy-duty dual pole master disconnect switch designed for high-current applications. It features a continuous current rating of 500A and is equipped with M12 studs. This switch is typically used for battery disconnection in transportation and heavy equipment to provide emergency power cutoff and prevent battery drain.
Littelfuse 880175 technical specifications.
| Continuous Current Rating | 500A |
| Number of Poles | 2 |
| Terminal Bolt Size | M12 |
| Intermittent Current Rating (30 sec) | 2000A |
| Input Voltage | 12/24VDC |
| RoHS | Compliant |
| Ingress Protection | IP67 / IP69K |
No datasheet is available for this part.