
The Littelfuse 897020 is a 58V DC rated fuse with a current rating of 20A. It measures 3.81mm in height, 10.9mm in length, and 8.73mm in width. Operating temperatures range from -40°C to 125°C. The fuse features a yellow color and blade termination.
Sign in to ask questions about the Littelfuse 897020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 897020 technical specifications.
| Color | Yellow |
| Current Rating | 20A |
| Height | 3.81mm |
| Length | 10.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Series | 897 |
| Termination | Blade |
| DC Rated Voltage | 58V |
| Width | 8.73mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 897020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.