
Littelfuse 913-067 technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Mount | Holder |
| Package Quantity | 3500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 913-067 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.