Terminal Standard Ge #10AUTO-OTHER
Littelfuse 913-073 technical specifications.
| Color | Silver |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Mount | Standard |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Crimp |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 913-073 to view detailed technical specifications.
No datasheet is available for this part.