Push-On Terminal, 0.8mm2, ROHS COMPLIANT
Littelfuse 913-772 technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Mount | Holder |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 913-772 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.